Technical documents
Specifications
Brand
ABUSModel Number
TVVR36400
Resolution
1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1600 x 1200 pixels, 1920 x 1080 pixels, 3840 x 2160 pixels
Number of Channels
4
Depth
240.0 mm
Height
48.0 mm
Width
315.0mm
PTZ
Web
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUSModel Number
TVVR36400
Resolution
1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1600 x 1200 pixels, 1920 x 1080 pixels, 3840 x 2160 pixels
Number of Channels
4
Depth
240.0 mm
Height
48.0 mm
Width
315.0mm
PTZ
Web
Country of Origin
China