ABUS Red Polypropylene Gate Valve Lockout, 9mm Shackle, 320mm Attachment

RS Stock No.: 272-2635Brand: ABUSManufacturers Part No.: 0057718
brand-logo
View all in Lockouts

Technical documents

Specifications

Brand

ABUS

Type

Gate Valve Lockout

Colour

Red

Material

Polypropylene

Attachment Point Minimum Size

254mm

Attachment Point Maximum Size

320mm

Lock Shackle Maximum Diameter

9mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS Red Polypropylene Gate Valve Lockout, 9mm Shackle, 320mm Attachment

P.O.A.

ABUS Red Polypropylene Gate Valve Lockout, 9mm Shackle, 320mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Type

Gate Valve Lockout

Colour

Red

Material

Polypropylene

Attachment Point Minimum Size

254mm

Attachment Point Maximum Size

320mm

Lock Shackle Maximum Diameter

9mm

Country of Origin

China