Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
8mm
Shackle Length
13mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Stainless Steel
Colour
Grey
Body Width
60mm
Quantity Per Package
1
Country of Origin
Germany
Product details
Zámek Diskus 60mm, přezka a zámek
Padlock
Stainless steel 60mm body and shackle
Round shpae hinders attack tools and allows the use of rustfree materials
Special deep-weld technology for maximum strength of body
All corrosion free components
Anti-cut plate, cylinder protected against dirt
4 pin tumbler mechanism
Weatherproof Padlocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
8mm
Shackle Length
13mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Stainless Steel
Colour
Grey
Body Width
60mm
Quantity Per Package
1
Country of Origin
Germany
Product details
Zámek Diskus 60mm, přezka a zámek
Padlock
Stainless steel 60mm body and shackle
Round shpae hinders attack tools and allows the use of rustfree materials
Special deep-weld technology for maximum strength of body
All corrosion free components
Anti-cut plate, cylinder protected against dirt
4 pin tumbler mechanism