ABUS Key Weatherproof Steel Padlock, 14mm Shackle, 78mm Body

RS Stock No.: 625-485Brand: ABUSManufacturers Part No.: XR0037CS
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

14mm

Shackle Length

16mm

Weather Proof

Yes

Material

Steel

Colour

Black

Body Width

78mm

Quantity Per Package

1

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Steel Padlock, 14mm Shackle, 78mm Body

P.O.A.

ABUS Key Weatherproof Steel Padlock, 14mm Shackle, 78mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

14mm

Shackle Length

16mm

Weather Proof

Yes

Material

Steel

Colour

Black

Body Width

78mm

Quantity Per Package

1

Country of Origin

Germany