ABUS Key Weatherproof Steel Padlock, 8.8mm Shackle, 53mm Body

RS Stock No.: 422-8965Brand: ABUSManufacturers Part No.: XR0041 HB505
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8.8mm

Shackle Length

50mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Steel

Colour

Grey

Body Width

53mm

Quantity Per Package

1

Country of Origin

Germany

Product details

Laminated Steel Padlock

Laminated steel body, hardened steel shackle
Each laminate individually galvanised and chromatised for extra rust protection
Corrosion-free 4 pin tumbler locking mechanism designed to give improved protection against manipulation and picking
Tough counter sunk rivets
Double bolted shackle mechanism
Self locking action
Safety bumper protects paint work
For a suitable hasp and staple see stock no 816-007

Steel Padlocks

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Steel Padlock, 8.8mm Shackle, 53mm Body

P.O.A.

ABUS Key Weatherproof Steel Padlock, 8.8mm Shackle, 53mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8.8mm

Shackle Length

50mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Steel

Colour

Grey

Body Width

53mm

Quantity Per Package

1

Country of Origin

Germany

Product details

Laminated Steel Padlock

Laminated steel body, hardened steel shackle
Each laminate individually galvanised and chromatised for extra rust protection
Corrosion-free 4 pin tumbler locking mechanism designed to give improved protection against manipulation and picking
Tough counter sunk rivets
Double bolted shackle mechanism
Self locking action
Safety bumper protects paint work
For a suitable hasp and staple see stock no 816-007

Steel Padlocks