Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
4mm
Shackle Length
11mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
20mm
Quantity Per Package
1
Country of Origin
China
Product details
Hardened Steel Shackle
Self-locking security padlocks available in 5 sizes, 20mm to 50mm body width
Solid brass lock body
3- or 5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Double bolt locking system (30mm upwards)
Inner parts rust free
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
4mm
Shackle Length
11mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
20mm
Quantity Per Package
1
Country of Origin
China
Product details
Hardened Steel Shackle
Self-locking security padlocks available in 5 sizes, 20mm to 50mm body width
Solid brass lock body
3- or 5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Double bolt locking system (30mm upwards)
Inner parts rust free