ABUS Key Weatherproof Brass, Steel Padlock, 6mm Shackle, 40mm Body

RS Stock No.: 339-9404Brand: ABUSManufacturers Part No.: XR0060 40
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

21mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Brass

Body Width

40mm

Quantity Per Package

1

Country of Origin

China

Product details

Hardened Steel Shackle

Self-locking security padlocks available in 5 sizes, 20mm to 50mm body width
Solid brass lock body
3- or 5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Double bolt locking system (30mm upwards)
Inner parts rust free

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Brass, Steel Padlock, 6mm Shackle, 40mm Body

P.O.A.

ABUS Key Weatherproof Brass, Steel Padlock, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

21mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Brass

Body Width

40mm

Quantity Per Package

1

Country of Origin

China

Product details

Hardened Steel Shackle

Self-locking security padlocks available in 5 sizes, 20mm to 50mm body width
Solid brass lock body
3- or 5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Double bolt locking system (30mm upwards)
Inner parts rust free