ABUS Key Weatherproof Brass, Steel Padlock, Keyed Alike, 8mm Shackle, 50mm Body

RS Stock No.: 364-6110Brand: ABUSManufacturers Part No.: XR0060HB55K1
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

50mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Brass

Body Width

50mm

Quantity Per Package

1

Product details

Keyed Alike Hardened Steel Shackle

Any number of locks from the same suite and of the same body width can be opened using the same key
Each lock supplied with two keys
Solid brass lock body
5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Inner parts rust free

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Brass, Steel Padlock, Keyed Alike, 8mm Shackle, 50mm Body

P.O.A.

ABUS Key Weatherproof Brass, Steel Padlock, Keyed Alike, 8mm Shackle, 50mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

50mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Brass

Body Width

50mm

Quantity Per Package

1

Product details

Keyed Alike Hardened Steel Shackle

Any number of locks from the same suite and of the same body width can be opened using the same key
Each lock supplied with two keys
Solid brass lock body
5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Inner parts rust free