Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABUS Key Weatherproof Brass, Steel Padlock, 6.3mm Shackle, 40mm Body

RS Stock No.: 339-9448Brand: ABUSManufacturers Part No.: XR0060TW40
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6.3mm

Shackle Length

21mm

Keyed Alike

No

Weather Proof

Yes

Material

Brass, Steel

Colour

Brass

Body Width

40mm

Quantity Per Package

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Brass, Steel Padlock, 6.3mm Shackle, 40mm Body

P.O.A.

ABUS Key Weatherproof Brass, Steel Padlock, 6.3mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6.3mm

Shackle Length

21mm

Keyed Alike

No

Weather Proof

Yes

Material

Brass, Steel

Colour

Brass

Body Width

40mm

Quantity Per Package

1

Country of Origin

China