ABUS XR0065CS 50 Key Weatherproof Brass, Steel Padlock, 8.5mm Shackle, 50mm Body

RS Stock No.: 263-7941Brand: ABUSManufacturers Part No.: XR0065CS 50
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8.5mm

Shackle Length

21mm

Weather Proof

Yes

Material

Brass, Steel

Colour

Brass

Body Width

50mm

Quantity Per Package

1

Country of Origin

Switzerland

Product details

Closed Shackle

Shackle guard offers higher degree of protection against levering, cutting, sawing and twisting
Double bolt locking system
Hardened steel shackle
Inner parts rust free
For a suitable hasp & staple see stock no. 816-007

Stock information temporarily unavailable.

P.O.A.

ABUS XR0065CS 50 Key Weatherproof Brass, Steel Padlock, 8.5mm Shackle, 50mm Body

P.O.A.

ABUS XR0065CS 50 Key Weatherproof Brass, Steel Padlock, 8.5mm Shackle, 50mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8.5mm

Shackle Length

21mm

Weather Proof

Yes

Material

Brass, Steel

Colour

Brass

Body Width

50mm

Quantity Per Package

1

Country of Origin

Switzerland

Product details

Closed Shackle

Shackle guard offers higher degree of protection against levering, cutting, sawing and twisting
Double bolt locking system
Hardened steel shackle
Inner parts rust free
For a suitable hasp & staple see stock no. 816-007