Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, Keyed Alike, 8mm Shackle, 50mm Body

RS Stock No.: 364-6261Brand: ABUSManufacturers Part No.: XR0065IB50KA8
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

29mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

50mm

Quantity Per Package

1

Product details

Keyed Alike

For use when several padlocks of the same size are required to be used with a common key
All locks from the same suite and size of padlock can be opened using the same key
Solid brass body, stainless steel shackle
30mm has 4 pin tumbler mechanism, 40mm and 50mm have 5 pin tumbler mechanism
Double locking on shackle
Weather resistant
All locks supplied with 2 keys
For suitable hasp and staple see stock no. 816-007

Weatherproof Padlocks

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, Keyed Alike, 8mm Shackle, 50mm Body

P.O.A.

ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, Keyed Alike, 8mm Shackle, 50mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

29mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

50mm

Quantity Per Package

1

Product details

Keyed Alike

For use when several padlocks of the same size are required to be used with a common key
All locks from the same suite and size of padlock can be opened using the same key
Solid brass body, stainless steel shackle
30mm has 4 pin tumbler mechanism, 40mm and 50mm have 5 pin tumbler mechanism
Double locking on shackle
Weather resistant
All locks supplied with 2 keys
For suitable hasp and staple see stock no. 816-007

Weatherproof Padlocks