Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6.5mm
Shackle Length
63mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Stainless Steel
Colour
Brass
Body Width
40mm
Quantity Per Package
1
Product details
Stainless Steel Shackle
Solid brass padlocks with stainless steel shackle - rust free
Available in 3 body sizes,
Suitable for outdoor use
Double bolt locking system
Anti-pick mushroom pins
For suitable hasp and staple see stock no. 816-007
Weatherproof Padlocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6.5mm
Shackle Length
63mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Stainless Steel
Colour
Brass
Body Width
40mm
Quantity Per Package
1
Product details
Stainless Steel Shackle
Solid brass padlocks with stainless steel shackle - rust free
Available in 3 body sizes,
Suitable for outdoor use
Double bolt locking system
Anti-pick mushroom pins
For suitable hasp and staple see stock no. 816-007