Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
12mm
Shackle Length
15mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
90mm
Quantity Per Package
1
Product details
Stock information temporarily unavailable.
P.O.A.
ABUS Key Weatherproof Brass, Steel Padlock, 12mm Shackle, 90mm Body
1
P.O.A.
ABUS Key Weatherproof Brass, Steel Padlock, 12mm Shackle, 90mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
12mm
Shackle Length
15mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
90mm
Quantity Per Package
1
Product details