ABUS Key Weatherproof Steel Heavy Duty Padlock, 11.1mm Shackle, 55mm Body

RS Stock No.: 339-9533Brand: ABUSManufacturers Part No.: XR0083CSC 55
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

11.1mm

Shackle Length

26mm

Keyed Alike

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Steel

Colour

Grey

Body Width

55mm

Quantity Per Package

1

Product details

High Security Steel Padlocks

Hardened steel body and shackle which is nickel-plated for extra corrosion resistance
Drill and saw resistant
Double ball locking shackle to resist attack
Removable cylinder for fast re-keying
Freeze tested

Hasp & Staple

Manufactured from heavy gauge galvanised steel with a black anti corrosion finish
Two protected hardened steel hinge pins separated by a central solid block to prevent knock-through
Hasp dimensions: L150mm, W60mm
Staple hole 15mm Ø

Heavy Duty Padlocks

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Steel Heavy Duty Padlock, 11.1mm Shackle, 55mm Body

P.O.A.

ABUS Key Weatherproof Steel Heavy Duty Padlock, 11.1mm Shackle, 55mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

11.1mm

Shackle Length

26mm

Keyed Alike

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Steel

Colour

Grey

Body Width

55mm

Quantity Per Package

1

Product details

High Security Steel Padlocks

Hardened steel body and shackle which is nickel-plated for extra corrosion resistance
Drill and saw resistant
Double ball locking shackle to resist attack
Removable cylinder for fast re-keying
Freeze tested

Hasp & Staple

Manufactured from heavy gauge galvanised steel with a black anti corrosion finish
Two protected hardened steel hinge pins separated by a central solid block to prevent knock-through
Hasp dimensions: L150mm, W60mm
Staple hole 15mm Ø

Heavy Duty Padlocks