Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
5mm
Shackle Length
10mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass
Colour
Black
Body Width
32mm
Quantity Per Package
1
Product details
Vinyl-covered
Brass shackle
Black vinyl sheath
Anti-pick 'mushroom' pins
Anti-spark properties for use in hazardous areas (petrol stations, etc)
Rust-free, antistatic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
5mm
Shackle Length
10mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass
Colour
Black
Body Width
32mm
Quantity Per Package
1
Product details
Vinyl-covered
Brass shackle
Black vinyl sheath
Anti-pick 'mushroom' pins
Anti-spark properties for use in hazardous areas (petrol stations, etc)
Rust-free, antistatic