ABUS Key Weatherproof Brass Safety Padlock, 6mm Shackle, 40mm Body

RS Stock No.: 340-5571Brand: ABUSManufacturers Part No.: XR0084 40
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

23mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Black

Body Width

40mm

Quantity Per Package

1

Product details

Keyed Different and Keyed Alike Lock Off

Body and shackle made from solid brass
High corrosion resistance
Anti-spark properties for use in hazardous areas (petrol stations, etc)
Available in 6 different colours
Rust free
padlocks in range are available keyed different (each padlock has its own unique key. Example: RS 340-5616
RS 340-5622) or keyed alike (all padlocks of the same colour have the same key. Example: RS 432-9361
RS 432-9383)

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Brass Safety Padlock, 6mm Shackle, 40mm Body

P.O.A.

ABUS Key Weatherproof Brass Safety Padlock, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

23mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Black

Body Width

40mm

Quantity Per Package

1

Product details

Keyed Different and Keyed Alike Lock Off

Body and shackle made from solid brass
High corrosion resistance
Anti-spark properties for use in hazardous areas (petrol stations, etc)
Available in 6 different colours
Rust free
padlocks in range are available keyed different (each padlock has its own unique key. Example: RS 340-5616
RS 340-5622) or keyed alike (all padlocks of the same colour have the same key. Example: RS 432-9361
RS 432-9383)