Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6mm
Shackle Length
23mm
Keyed Alike
No
Bluetooth
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass
Colour
Green
Body Width
40mm
Quantity Per Package
1
Product details
Keyed Different and Keyed Alike Lock Off
Body and shackle made from solid brass
High corrosion resistance
Anti-spark properties for use in hazardous areas (petrol stations, etc)
Available in 6 different colours
Rust free
padlocks in range are available keyed different (each padlock has its own unique key. Example: RS 340-5616
RS 340-5622) or keyed alike (all padlocks of the same colour have the same key. Example: RS 432-9361
RS 432-9383)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6mm
Shackle Length
23mm
Keyed Alike
No
Bluetooth
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass
Colour
Green
Body Width
40mm
Quantity Per Package
1
Product details
Keyed Different and Keyed Alike Lock Off
Body and shackle made from solid brass
High corrosion resistance
Anti-spark properties for use in hazardous areas (petrol stations, etc)
Available in 6 different colours
Rust free
padlocks in range are available keyed different (each padlock has its own unique key. Example: RS 340-5616
RS 340-5622) or keyed alike (all padlocks of the same colour have the same key. Example: RS 432-9361
RS 432-9383)