Technical documents
Specifications
Brand
ABUSMaterial
Steel
Dimensions
100 x 35mm
Staple Hole Diameter
11mm
Length
100mm
Width
35mm
Country of Origin
Germany
Product details
100mm Hasp & Staples
This high quality product is ideal for use with any of the range of brass padlocks. It features a durable galvanised, chromatised finish, concealed screws and covered hinge pins to prevent removal. Supplied complete with screws.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ABUSMaterial
Steel
Dimensions
100 x 35mm
Staple Hole Diameter
11mm
Length
100mm
Width
35mm
Country of Origin
Germany
Product details
100mm Hasp & Staples
This high quality product is ideal for use with any of the range of brass padlocks. It features a durable galvanised, chromatised finish, concealed screws and covered hinge pins to prevent removal. Supplied complete with screws.