Technical documents
Specifications
Brand
ABUSMaterial
Steel
Dimensions
150 x 60mm
Staple Hole Diameter
15mm
Length
150mm
Width
60mm
Country of Origin
Germany
Product details
High Security Steel Padlocks
Hardened steel body and shackle which is nickel-plated for extra corrosion resistance
Drill and saw resistant
Double ball locking shackle to resist attack
Removable cylinder for fast re-keying
Freeze tested
Hasp & Staple
Manufactured from heavy gauge galvanised steel with a black anti corrosion finish
Two protected hardened steel hinge pins separated by a central solid block to prevent knock-through
Hasp dimensions: L150mm, W60mm
Staple hole 15mm Ø
Heavy Duty Padlocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ABUSMaterial
Steel
Dimensions
150 x 60mm
Staple Hole Diameter
15mm
Length
150mm
Width
60mm
Country of Origin
Germany
Product details
High Security Steel Padlocks
Hardened steel body and shackle which is nickel-plated for extra corrosion resistance
Drill and saw resistant
Double ball locking shackle to resist attack
Removable cylinder for fast re-keying
Freeze tested
Hasp & Staple
Manufactured from heavy gauge galvanised steel with a black anti corrosion finish
Two protected hardened steel hinge pins separated by a central solid block to prevent knock-through
Hasp dimensions: L150mm, W60mm
Staple hole 15mm Ø