Technical documents
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
26mm
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
30mm
Quantity Per Package
1
Country of Origin
China
Product details
Brass Body, Steel Shackle
Solid brass body with steel shackle
3 or 4 code wheels (4 on 40mm body), resettable combination
3 body sizes available; 20mm, 30mm & 40mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
26mm
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
30mm
Quantity Per Package
1
Country of Origin
China
Product details
Brass Body, Steel Shackle
Solid brass body with steel shackle
3 or 4 code wheels (4 on 40mm body), resettable combination
3 body sizes available; 20mm, 30mm & 40mm