ABUS Combination Weatherproof Brass, Steel Combination Padlock, 6mm Shackle, 40mm Body

RS Stock No.: 347-8052Brand: ABUSManufacturers Part No.: XR0165 40
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

27mm

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Brass

Body Width

40mm

Quantity Per Package

1

Product details

Brass Body, Steel Shackle

Solid brass body with steel shackle
3 or 4 code wheels (4 on 40mm body), resettable combination
3 body sizes available; 20mm, 30mm & 40mm

Stock information temporarily unavailable.

P.O.A.

ABUS Combination Weatherproof Brass, Steel Combination Padlock, 6mm Shackle, 40mm Body

P.O.A.

ABUS Combination Weatherproof Brass, Steel Combination Padlock, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

27mm

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Brass

Body Width

40mm

Quantity Per Package

1

Product details

Brass Body, Steel Shackle

Solid brass body with steel shackle
3 or 4 code wheels (4 on 40mm body), resettable combination
3 body sizes available; 20mm, 30mm & 40mm