Technical documents
Specifications
Brand
ABUSCylinder Lock Type
Euro
Size
40 x 40 mm
Material
Brass
Overall Length
80mm
Section A Length
40mm
Section B Length
40mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ABUS Brass Euro Cylinder Lock, 40 x 40 mm (80mm)
1
P.O.A.
ABUS Brass Euro Cylinder Lock, 40 x 40 mm (80mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
ABUSCylinder Lock Type
Euro
Size
40 x 40 mm
Material
Brass
Overall Length
80mm
Section A Length
40mm
Section B Length
40mm
Country of Origin
Germany