Technical documents
Specifications
Brand
Acc SiliconesTrade Name
AS1805
Colour
Red
Package Type
Cartridge
Package Size
310 ml
Cure Time
8 (25 °C) h
Maximum Operating Temperature
+300°C
Operating Temperature Range
-50 → +300 °C
Minimum Operating Temperature
-50°C
Country of Origin
United Kingdom
P.O.A.
Acc Silicones AS1805 Adhesive, 310 ml
1
P.O.A.
Acc Silicones AS1805 Adhesive, 310 ml
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
Acc SiliconesTrade Name
AS1805
Colour
Red
Package Type
Cartridge
Package Size
310 ml
Cure Time
8 (25 °C) h
Maximum Operating Temperature
+300°C
Operating Temperature Range
-50 → +300 °C
Minimum Operating Temperature
-50°C
Country of Origin
United Kingdom
