Acc Silicones AS1820 Adhesive, 310 ml
Technical documents
Specifications
Brand
Acc SiliconesTrade Name
AS1820
Colour
White
Package Type
Cartridge
Package Size
310 ml
Cure Time
16 (25 °C) h
Maximum Operating Temperature
+220°C
Operating Temperature Range
-50 → +220 °C
Minimum Operating Temperature
-50°C
Product details
AS1821 Neutral Fast Cure Silicone RTV
Non-corrosive, 1-part, room temperature vulcanising (RTV) silicone rubber. Adhesive cures rapidly in contact with atmospheric moisture to form a tough rubber. Will not corrode copper or its alloys and exhibit excellent primerless adhesion when fully cured.
Neutral Cure Fast skin and cure timesGood adhesion to most substratesNo H&S Issues
Silicone Compounds - ACC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Acc SiliconesTrade Name
AS1820
Colour
White
Package Type
Cartridge
Package Size
310 ml
Cure Time
16 (25 °C) h
Maximum Operating Temperature
+220°C
Operating Temperature Range
-50 → +220 °C
Minimum Operating Temperature
-50°C
Product details
AS1821 Neutral Fast Cure Silicone RTV
Non-corrosive, 1-part, room temperature vulcanising (RTV) silicone rubber. Adhesive cures rapidly in contact with atmospheric moisture to form a tough rubber. Will not corrode copper or its alloys and exhibit excellent primerless adhesion when fully cured.
Neutral Cure Fast skin and cure timesGood adhesion to most substratesNo H&S Issues