Technical documents
Specifications
Brand
AccurideMaterial
Steel
Length Closed
550mm
Travel Length
415mm
Extension
75%
Overall Height
35mm
Maximum Load
40kg
Country of Origin
Germany
Product details
Accuride DB2132 Series Light Duty Drawer Runners
From Accuride the DB2132 range of telescopic ball bearing side mounting drawer runners with a 75% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg with 10000 opening and closing cycles and up to 35 kg with 80000 opening and closing cycles.
Self-Cleaning Ball Retainer
These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.
Front Disconnect
These drawer runners have a front disconnect feature which allows the draw to be easily disconnected from the main runner assembly. Disconnection is carried out by depressing a lever, the drawer can then be removed
Hold In
These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from from rolling open
Cam Adjustment
These drawer runners have a cam adjuster on the front which allows a 3.2 mm adjustment to be made on the drawer front for easy alignment
Key Features and Benefits
• Smooth and quiet ball bearing action
• Up to 50 kg load capacity
• Made from durable black zinc plated steel
• 75% extension capability
• Self-cleaning ball retainer
• Front disconnect for simple draw removal
• Hold In feature for keeping draw securely closed
• Cam adjustment of 3.2 mm on draw front
Applications
These light duty drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. Ideal applications for these runners include, storage drawers, tool cabinets and industrial workstations and cabinets and POP (Point-of-Purchase) displays and desk pedestals
Fittings
These drawer slides can be fitted using an M4 screw or a 4mm wood screw or a 6mm Euro screw
Optional Brackets
Optional Brackets are available for use with these drawer slides. These drawer runner brackets can be purchased separately, see stock numbers 666-4815, 666-4821 and 666-4824
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
AccurideMaterial
Steel
Length Closed
550mm
Travel Length
415mm
Extension
75%
Overall Height
35mm
Maximum Load
40kg
Country of Origin
Germany
Product details
Accuride DB2132 Series Light Duty Drawer Runners
From Accuride the DB2132 range of telescopic ball bearing side mounting drawer runners with a 75% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg with 10000 opening and closing cycles and up to 35 kg with 80000 opening and closing cycles.
Self-Cleaning Ball Retainer
These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.
Front Disconnect
These drawer runners have a front disconnect feature which allows the draw to be easily disconnected from the main runner assembly. Disconnection is carried out by depressing a lever, the drawer can then be removed
Hold In
These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from from rolling open
Cam Adjustment
These drawer runners have a cam adjuster on the front which allows a 3.2 mm adjustment to be made on the drawer front for easy alignment
Key Features and Benefits
• Smooth and quiet ball bearing action
• Up to 50 kg load capacity
• Made from durable black zinc plated steel
• 75% extension capability
• Self-cleaning ball retainer
• Front disconnect for simple draw removal
• Hold In feature for keeping draw securely closed
• Cam adjustment of 3.2 mm on draw front
Applications
These light duty drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. Ideal applications for these runners include, storage drawers, tool cabinets and industrial workstations and cabinets and POP (Point-of-Purchase) displays and desk pedestals
Fittings
These drawer slides can be fitted using an M4 screw or a 4mm wood screw or a 6mm Euro screw
Optional Brackets
Optional Brackets are available for use with these drawer slides. These drawer runner brackets can be purchased separately, see stock numbers 666-4815, 666-4821 and 666-4824