Accuride Steel Drawer Slide, 250mm Closed Length, 45kg Load

RS Stock No.: 297-8078Brand: AccurideManufacturers Part No.: DB3832-0025
brand-logo
View all in Drawer Runners

Technical documents

Specifications

Material

Steel

Length Closed

250mm

Travel Length

243mm

Extension

100%

Overall Height

45.7mm

Maximum Load

45kg

Country of Origin

Mexico

Product details

Accuride DB3832 Series Light Duty Drawer Runners

From Accuride the DB3832 range of telescopic ball bearing side mounting drawer runners with a full 100% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg

Self-Cleaning Ball Retainer

These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Front Disconnect

These drawer runners have a front disconnect feature which allows the draw to be easily disconnected from the main runner assembly. Disconnection is carried out by depressing a lever, the drawer can then be removed

Hold In

These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from from rolling open

Cam Adjustment

These drawer runners have a cam adjuster on the front which allows a 3.2 mm adjustment to be made on the drawer front for easy alignment

Key Features and Benefits

• Smooth and quiet ball bearing action
• Up to 50 kg load capacity
• Made from durable black zinc plated steel
• 100% full extension capability
• Self-cleaning ball retainer
• Front disconnect for simple draw removal
• Hold In feature for keeping draw securely closed
• Cam adjustment of 3.2 mm on draw front

Applications

These light duty drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these runners are storage drawers

Fittings

These drawer slides can be fitted using an M4 screw or a 4mm wood screw or a 6mm Euro screw

Optional Brackets

Optional Brackets are available for use with these drawer slides. These drawer runner brackets can be purchased separately, see stock numbers 666-4815, 666-4821 and 666-4824

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Accuride Steel Drawer Slide, 250mm Closed Length, 45kg Load

P.O.A.

Accuride Steel Drawer Slide, 250mm Closed Length, 45kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Material

Steel

Length Closed

250mm

Travel Length

243mm

Extension

100%

Overall Height

45.7mm

Maximum Load

45kg

Country of Origin

Mexico

Product details

Accuride DB3832 Series Light Duty Drawer Runners

From Accuride the DB3832 range of telescopic ball bearing side mounting drawer runners with a full 100% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg

Self-Cleaning Ball Retainer

These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Front Disconnect

These drawer runners have a front disconnect feature which allows the draw to be easily disconnected from the main runner assembly. Disconnection is carried out by depressing a lever, the drawer can then be removed

Hold In

These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from from rolling open

Cam Adjustment

These drawer runners have a cam adjuster on the front which allows a 3.2 mm adjustment to be made on the drawer front for easy alignment

Key Features and Benefits

• Smooth and quiet ball bearing action
• Up to 50 kg load capacity
• Made from durable black zinc plated steel
• 100% full extension capability
• Self-cleaning ball retainer
• Front disconnect for simple draw removal
• Hold In feature for keeping draw securely closed
• Cam adjustment of 3.2 mm on draw front

Applications

These light duty drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these runners are storage drawers

Fittings

These drawer slides can be fitted using an M4 screw or a 4mm wood screw or a 6mm Euro screw

Optional Brackets

Optional Brackets are available for use with these drawer slides. These drawer runner brackets can be purchased separately, see stock numbers 666-4815, 666-4821 and 666-4824

You may be interested in