Accuride Telescopic Rail, 253mm Depth, 65kg Max Load

RS Stock No.: 261-7464Brand: AccurideManufacturers Part No.: DZ0204-0014Distrelec Article No.: 30257189
brand-logo
View all in Rack Rails

Technical documents

Specifications

Type

Telescopic Slide

Maximum Load

65kg

Material

Steel

Depth

253mm

Width

9.5mm

Height

35.3mm

Slide Length Closed

356mm

Lockout

Yes

Series

DZ0204

Country of Origin

Germany

Product details

Models 201/204/301/305/3307/3607/3832

Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607

You may be interested in

P.O.A.

Accuride Telescopic Rail, 253mm Depth, 65kg Max Load

P.O.A.

Accuride Telescopic Rail, 253mm Depth, 65kg Max Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Type

Telescopic Slide

Maximum Load

65kg

Material

Steel

Depth

253mm

Width

9.5mm

Height

35.3mm

Slide Length Closed

356mm

Lockout

Yes

Series

DZ0204

Country of Origin

Germany

Product details

Models 201/204/301/305/3307/3607/3832

Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607

You may be interested in