Accuride Telescopic Rail, 209mm Depth, 16kg Max Load

RS Stock No.: 227-1939Brand: AccurideManufacturers Part No.: DZ2601-0020Distrelec Article No.: 14872120
brand-logo
View all in Rack Rails

Technical documents

Specifications

Type

Telescopic Slide

Maximum Load

16kg

Material

Steel

Depth

209mm

Width

12.7mm

Height

26.3mm

Slide Length Closed

200mm

Slide Length (Closed)

200mm

Hold-In Detent

Yes

Series

DZ2601

Distrelec Product Id

14872120

Product details

Model 2601

Silent moving, electro zinc plated and clear chromate, 12.7mm (w) x 26.3mm(h)
Recommended fixings M4 countersunk screws

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Accuride Telescopic Rail, 209mm Depth, 16kg Max Load

P.O.A.

Accuride Telescopic Rail, 209mm Depth, 16kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Type

Telescopic Slide

Maximum Load

16kg

Material

Steel

Depth

209mm

Width

12.7mm

Height

26.3mm

Slide Length Closed

200mm

Slide Length (Closed)

200mm

Hold-In Detent

Yes

Series

DZ2601

Distrelec Product Id

14872120

Product details

Model 2601

Silent moving, electro zinc plated and clear chromate, 12.7mm (w) x 26.3mm(h)
Recommended fixings M4 countersunk screws

You may be interested in