Accuride Telescopic Rail, 457mm Depth, 45kg Max Load

RS Stock No.: 547-7348Brand: AccurideManufacturers Part No.: DZ2907-0016Distrelec Article No.: 30422369
brand-logo
View all in Rack Rails

Technical documents

Specifications

Type

Telescopic Slide

Maximum Load

45kg

Material

Steel

Depth

457mm

Width

9.6mm

Height

41.1mm

Slide Length Closed

406mm

Slide Length (Closed)

406mm

Lockout

Yes

Series

DZ2907

Distrelec Product Id

30422369

Country of Origin

Mexico

Product details

Model 2907

Load rating up to 52kg (115lbs)
50.8mm over travel
9.6mm slide thickness
Lock-out
Front disconnect

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Accuride Telescopic Rail, 457mm Depth, 45kg Max Load

P.O.A.

Accuride Telescopic Rail, 457mm Depth, 45kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Type

Telescopic Slide

Maximum Load

45kg

Material

Steel

Depth

457mm

Width

9.6mm

Height

41.1mm

Slide Length Closed

406mm

Slide Length (Closed)

406mm

Lockout

Yes

Series

DZ2907

Distrelec Product Id

30422369

Country of Origin

Mexico

Product details

Model 2907

Load rating up to 52kg (115lbs)
50.8mm over travel
9.6mm slide thickness
Lock-out
Front disconnect

You may be interested in