Accuride Telescopic Rail, 483mm Depth, 66kg Max Load

RS Stock No.: 310-4981Brand: AccurideManufacturers Part No.: DZ3307-0018
brand-logo
View all in Rack Rails

Technical documents

Specifications

Type

Telescopic Slide

Maximum Load

66kg

Material

Steel

Depth

483mm

Width

12.7mm

Height

50.8mm

Slide Length Closed

457mm

Lockout

Yes

Series

DZ3307

Country of Origin

Mexico

Product details

Models 201/204/301/305/3307/3607/3832

Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607

Stock information temporarily unavailable.

P.O.A.

Accuride Telescopic Rail, 483mm Depth, 66kg Max Load

P.O.A.

Accuride Telescopic Rail, 483mm Depth, 66kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Type

Telescopic Slide

Maximum Load

66kg

Material

Steel

Depth

483mm

Width

12.7mm

Height

50.8mm

Slide Length Closed

457mm

Lockout

Yes

Series

DZ3307

Country of Origin

Mexico

Product details

Models 201/204/301/305/3307/3607/3832

Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607