Technical documents
Specifications
Brand
AccurideType
Telescopic Slide
Maximum Load
66kg
Material
Steel
Depth
533mm
Width
12.7mm
Height
50.8mm
Slide Length Closed
508mm
Slide Length (Closed)
508mm
Lockout
Yes
Series
DZ3307
Country of Origin
Mexico
Product details
Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
AccurideType
Telescopic Slide
Maximum Load
66kg
Material
Steel
Depth
533mm
Width
12.7mm
Height
50.8mm
Slide Length Closed
508mm
Slide Length (Closed)
508mm
Lockout
Yes
Series
DZ3307
Country of Origin
Mexico
Product details
Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607