Technical documents
Specifications
Brand
AccurideType
Telescopic Slide
Maximum Load
50kg
Material
Zinc Plated Steel
Depth
400mm
Width
12.7mm
Height
45.7mm
Slide Length Closed
400mm
Hold-In Detent
Yes
Series
DZ3832
Country of Origin
Mexico
Product details
Model 3832SC
Closing/opening force 1.4 – 2.7kg per slide
12.7mm slide thickness (14mm with mounting bracket)
Front disconnect
Hold-in
Cam drawer adjust (3.1mm)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
AccurideType
Telescopic Slide
Maximum Load
50kg
Material
Zinc Plated Steel
Depth
400mm
Width
12.7mm
Height
45.7mm
Slide Length Closed
400mm
Hold-In Detent
Yes
Series
DZ3832
Country of Origin
Mexico
Product details
Model 3832SC
Closing/opening force 1.4 – 2.7kg per slide
12.7mm slide thickness (14mm with mounting bracket)
Front disconnect
Hold-in
Cam drawer adjust (3.1mm)