Accuride Telescopic Rail, 650mm Depth, 50kg Max Load

RS Stock No.: 547-7506Brand: AccurideManufacturers Part No.: DZ3832-0065SC-RS
brand-logo
View all in Rack Rails

Technical documents

Specifications

Type

Telescopic Slide

Maximum Load

50kg

Material

Zinc Plated Steel

Depth

650mm

Width

12.7mm

Height

45.7mm

Slide Length Closed

650mm

Hold-In Detent

Yes

Series

DZ3832

Country of Origin

Mexico

Product details

Model 3832SC

Closing/opening force 1.4 – 2.7kg per slide
12.7mm slide thickness (14mm with mounting bracket)
Front disconnect
Hold-in
Cam drawer adjust (3.1mm)

You may be interested in

P.O.A.

Accuride Telescopic Rail, 650mm Depth, 50kg Max Load

P.O.A.

Accuride Telescopic Rail, 650mm Depth, 50kg Max Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Type

Telescopic Slide

Maximum Load

50kg

Material

Zinc Plated Steel

Depth

650mm

Width

12.7mm

Height

45.7mm

Slide Length Closed

650mm

Hold-In Detent

Yes

Series

DZ3832

Country of Origin

Mexico

Product details

Model 3832SC

Closing/opening force 1.4 – 2.7kg per slide
12.7mm slide thickness (14mm with mounting bracket)
Front disconnect
Hold-in
Cam drawer adjust (3.1mm)

You may be interested in