Accuride Self Closing Drawer Runner, 812.8mm Closed Length, 227kg Load

RS Stock No.: 188-6937Brand: AccurideManufacturers Part No.: DZ9308-0032R
brand-logo
View all in Drawer Runners

Technical documents

Specifications

Length Closed

812.8mm

Travel Length

812.8mm

Extension

100%

Overall Height

76mm

Maximum Load

227kg

Self Closing

Yes

Country of Origin

Mexico

You may be interested in
Accuride, 218kg Max Load
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Accuride Self Closing Drawer Runner, 812.8mm Closed Length, 227kg Load

P.O.A.

Accuride Self Closing Drawer Runner, 812.8mm Closed Length, 227kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Accuride, 218kg Max Load
P.O.A.Each (ex VAT)

Technical documents

Specifications

Length Closed

812.8mm

Travel Length

812.8mm

Extension

100%

Overall Height

76mm

Maximum Load

227kg

Self Closing

Yes

Country of Origin

Mexico

You may be interested in
Accuride, 218kg Max Load
P.O.A.Each (ex VAT)