Technical documents
Specifications
Brand
AccurideType
Cable Carrier
Dimensions
425.4 x 75.5 x 34mm
For Use With
2 U and Above High Unit
Material
Steel
Country of Origin
Germany
Product details
Cable Carrier
Easily installed between a rear rack cabinet vertical mounting flange and the rear of a chassis or rack drawer unit mounted on slides, can also be rack mounted
Chassis cabling attached using cable ties
Right or left hand mounted
Maximum chassis extension of 711 mm.
Standard type - carrying height: 44.5mm
Heavy duty type - carrying height: 75.5mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
AccurideType
Cable Carrier
Dimensions
425.4 x 75.5 x 34mm
For Use With
2 U and Above High Unit
Material
Steel
Country of Origin
Germany
Product details
Cable Carrier
Easily installed between a rear rack cabinet vertical mounting flange and the rear of a chassis or rack drawer unit mounted on slides, can also be rack mounted
Chassis cabling attached using cable ties
Right or left hand mounted
Maximum chassis extension of 711 mm.
Standard type - carrying height: 44.5mm
Heavy duty type - carrying height: 75.5mm