ACE Shock Absorber, FA1008VB, 51mm Body Length

RS Stock No.: 834-229Brand: ACEManufacturers Part No.: FA1008VB
brand-logo
View all in Shock Absorbers

Technical documents

Specifications

Brand

ACE

Body Length

51mm

Overall Length

65.5mm

Connection Type

M10 x 1

Manufacturer Series

FA

Maximum Energy Capacity Per Hour

3600Nm

Maximum Energy Capacity Per Cycle

1.5Nm

Return Force

3 to 6N

Return Force

3 → 6N

Minimum Operating Temperature

0°C

Minimum Return Force

3N

Maximum Operating Temperature

+66°C

Maximum Return Force

6N

Country of Origin

United States

Product details

Miniature Type FA

Handles weights from 0·6kg to 30kg
Rear mounted adjuster screw
Includes locknut and button
Steel body with non-electrolyzed nickel plate finish
Hardened stainless steel piston rod
Hardened steel rod end button with elastomeric insert for noise suppression
Universal mounting and stop collar attachments available separately

You may be interested in
ACE Shock Absorber, FA1210MB
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ACE Shock Absorber, FA1008VB, 51mm Body Length

P.O.A.

ACE Shock Absorber, FA1008VB, 51mm Body Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ACE Shock Absorber, FA1210MB
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

ACE

Body Length

51mm

Overall Length

65.5mm

Connection Type

M10 x 1

Manufacturer Series

FA

Maximum Energy Capacity Per Hour

3600Nm

Maximum Energy Capacity Per Cycle

1.5Nm

Return Force

3 to 6N

Return Force

3 → 6N

Minimum Operating Temperature

0°C

Minimum Return Force

3N

Maximum Operating Temperature

+66°C

Maximum Return Force

6N

Country of Origin

United States

Product details

Miniature Type FA

Handles weights from 0·6kg to 30kg
Rear mounted adjuster screw
Includes locknut and button
Steel body with non-electrolyzed nickel plate finish
Hardened stainless steel piston rod
Hardened steel rod end button with elastomeric insert for noise suppression
Universal mounting and stop collar attachments available separately

You may be interested in
ACE Shock Absorber, FA1210MB
P.O.A.Each (ex VAT)