ACE FDT-47 +50°C -10°C 2±0.3Nm

RS Stock No.: 793-3067Brand: ACEManufacturers Part No.: FDT-47
brand-logo
View all in Rotary Dampers

Technical documents

Specifications

Brand

ACE

Torque

2±0.3Nm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Product details

FDT 47-70

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max rotational speed 50 rpm
Max cycle Rate 12 cycles per minute
Steel case with Nylon output shaft sleeve

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

ACE FDT-47 +50°C -10°C 2±0.3Nm

P.O.A.

ACE FDT-47 +50°C -10°C 2±0.3Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ACE

Torque

2±0.3Nm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Product details

FDT 47-70

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max rotational speed 50 rpm
Max cycle Rate 12 cycles per minute
Steel case with Nylon output shaft sleeve

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).