ACE FRN-C2-L201 +50°C 0°C 11, Tooth 8.8mm, P.C.D 2±0.6Ncm

RS Stock No.: 793-2998Brand: ACEManufacturers Part No.: FRN-C2-L201
brand-logo
View all in Rotary Dampers

Technical documents

Specifications

Brand

ACE

Torque

2±0.6Ncm

Number of Gear Teeth

11

Pitch Circle Diameter

8.8mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRN - C2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include electrical and electronic loading mechanisms, instrumentation equipment and glove box doors.

Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

ACE FRN-C2-L201 +50°C 0°C 11, Tooth 8.8mm, P.C.D 2±0.6Ncm

P.O.A.

ACE FRN-C2-L201 +50°C 0°C 11, Tooth 8.8mm, P.C.D 2±0.6Ncm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ACE

Torque

2±0.6Ncm

Number of Gear Teeth

11

Pitch Circle Diameter

8.8mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRN - C2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include electrical and electronic loading mechanisms, instrumentation equipment and glove box doors.

Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).