ACE FRT-E2-200 +50°C 0°C 10, Tooth 6mm, P.C.D 0.2±0.07Ncm

RS Stock No.: 793-2901Brand: ACEManufacturers Part No.: FRT-E2-200
brand-logo
View all in Rotary Dampers

Technical documents

Specifications

Brand

ACE

Torque

0.2±0.07Ncm

Number of Gear Teeth

10

Pitch Circle Diameter

6mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRT - E2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Suitable for a diverse range of applications including Computer disk drives, CD players and delicate instrumentation equipment.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

ACE FRT-E2-200 +50°C 0°C 10, Tooth 6mm, P.C.D 0.2±0.07Ncm

P.O.A.

ACE FRT-E2-200 +50°C 0°C 10, Tooth 6mm, P.C.D 0.2±0.07Ncm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ACE

Torque

0.2±0.07Ncm

Number of Gear Teeth

10

Pitch Circle Diameter

6mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRT - E2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Suitable for a diverse range of applications including Computer disk drives, CD players and delicate instrumentation equipment.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).