ACE FRT-G2-450-G1 +50°C 0°C 14, Tooth 7mm, P.C.D 0.45±0.1Ncm

RS Stock No.: 793-2957Brand: ACEManufacturers Part No.: FRT-G2-450-G1
brand-logo
View all in Rotary Dampers

Technical documents

Specifications

Brand

ACE

Torque

0.45±0.1Ncm

Number of Gear Teeth

14

Pitch Circle Diameter

7mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRT - G2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared ouput

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

ACE FRT-G2-450-G1 +50°C 0°C 14, Tooth 7mm, P.C.D 0.45±0.1Ncm

P.O.A.

ACE FRT-G2-450-G1 +50°C 0°C 14, Tooth 7mm, P.C.D 0.45±0.1Ncm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ACE

Torque

0.45±0.1Ncm

Number of Gear Teeth

14

Pitch Circle Diameter

7mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRT - G2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared ouput

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).