ACE Shock Absorber, SC650EUM-3, 106.6mm Body Length

RS Stock No.: 268-0709Brand: ACEManufacturers Part No.: SC650EUM-3
brand-logo
View all in Shock Absorbers

Technical documents

Specifications

Brand

ACE

Body Length

106.6mm

Overall Length

143mm

Connection Type

M25 x 1.5

Manufacturer Series

SC

Maximum Energy Capacity Per Hour

68000Nm

Maximum Energy Capacity Per Cycle

73Nm

Return Force

11 → 32N

Minimum Operating Temperature

0°C

Minimum Return Force

11N

Maximum Operating Temperature

+66°C

Maximum Return Force

32N

Country of Origin

United States

Product details

ACE Self Compensating, Soft Contact, SC2 Shock Absorber

Handles effective weights from 1.4kg to 2088kg
Integral mechanical stop in front end of unit
Ideally suited to applications requiring low initial impact reaction forces
Operating temperature range 0°C to +66°C
Impact velocity range 0.15m/s to 3.7m/s
Interchangeable with MA series adjustable range

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ACE Shock Absorber, SC650EUM-3, 106.6mm Body Length

P.O.A.

ACE Shock Absorber, SC650EUM-3, 106.6mm Body Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ACE

Body Length

106.6mm

Overall Length

143mm

Connection Type

M25 x 1.5

Manufacturer Series

SC

Maximum Energy Capacity Per Hour

68000Nm

Maximum Energy Capacity Per Cycle

73Nm

Return Force

11 → 32N

Minimum Operating Temperature

0°C

Minimum Return Force

11N

Maximum Operating Temperature

+66°C

Maximum Return Force

32N

Country of Origin

United States

Product details

ACE Self Compensating, Soft Contact, SC2 Shock Absorber

Handles effective weights from 1.4kg to 2088kg
Integral mechanical stop in front end of unit
Ideally suited to applications requiring low initial impact reaction forces
Operating temperature range 0°C to +66°C
Impact velocity range 0.15m/s to 3.7m/s
Interchangeable with MA series adjustable range

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

You may be interested in