Acim Jouanin Finned Tubular Heater, 1 kW, 230 V ac

RS Stock No.: 374-2319Brand: Acim JouaninManufacturers Part No.: RA 4080 1000
brand-logo
View all in Heating Elements

Technical documents

Specifications

Element Type

Air Heater

Power Rating

1 kW

Supply Voltage

230 V ac

Heating Element Form

Tubular

Peak Temperature

+200°C

Country of Origin

France

Product details

RA Series Blade Resistor Heaters

Rectangular finned resistors on stainless steel shielded tube.
Designed to heat air or gas by natural or forced convection.
Used in heater fans and static batteries, dryers and drying tunnels.
Minimum recommended air speed is 2.5m / s.

Strip Heating Elements

Warning

For reasons of safety the heater block and/or heater sheath must be bonded to earth

Approvals

UL Recognised; CSA Certified

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Acim Jouanin Finned Tubular Heater, 1 kW, 230 V ac

P.O.A.

Acim Jouanin Finned Tubular Heater, 1 kW, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Element Type

Air Heater

Power Rating

1 kW

Supply Voltage

230 V ac

Heating Element Form

Tubular

Peak Temperature

+200°C

Country of Origin

France

Product details

RA Series Blade Resistor Heaters

Rectangular finned resistors on stainless steel shielded tube.
Designed to heat air or gas by natural or forced convection.
Used in heater fans and static batteries, dryers and drying tunnels.
Minimum recommended air speed is 2.5m / s.

Strip Heating Elements

Warning

For reasons of safety the heater block and/or heater sheath must be bonded to earth

Approvals

UL Recognised; CSA Certified

You may be interested in