Actuonix Micro Linear Actuator, 10mm, 25mm/s

RS Stock No.: 186-5323Brand: ActuonixManufacturers Part No.: L12-10-50-6-S
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

10mm

Series

L12

Maximum Speed No Load

25mm/s

Maximum Force Lifting

22N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

62mm

Control

S - Limit Switch

Country of Origin

China

P.O.A.

Actuonix Micro Linear Actuator, 10mm, 25mm/s

P.O.A.

Actuonix Micro Linear Actuator, 10mm, 25mm/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

10mm

Series

L12

Maximum Speed No Load

25mm/s

Maximum Force Lifting

22N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

62mm

Control

S - Limit Switch

Country of Origin

China