Actuonix Micro Linear Actuator, 50mm, 12V dc, 6.5mm/s

RS Stock No.: 918-1331Brand: ActuonixManufacturers Part No.: L12-50-210-12-P
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50mm

Input Voltage

12V dc

Series

L12

Maximum Speed No Load

6.5mm/s

Maximum Speed (No Load)

6.5mm/s

Maximum Force Lifting

80N

Maximum Force (Lifting)

80N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

152mm

Overall Length (Closed)

152mm

Control

P - Potentiometer Positioning Feedback

Country of Origin

China

Product details

L12 Micro Linear Actuators

The L12 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing with awkward gears, motors, servos and linkages. The L series of miniature linear actuators are highly flexible, configurable and compact linear motion devices with an optional sophisticated on-board microcontroller. The L12 has an axial design with a powerful drive-train and a rectangular cross section for increased rigidity. The best feature of this actuator however is the broad spectrum of configurations that are available.

Option S – End of Stroke Limit Switches

The L12-S actuators have limit switches that turn off power to the motor when the actuator reaches within 0.5 mm of the end of stroke. The S model cannot be used with the LAC control board.

Option P – Potentiometer Position Feedback

The L12-P actuators do not have a built-in controller but do provide analogue position feedback. The L12-P actuator can be used as a linear servo by connecting to an external controller. Connect to an LAC board for easy interface with any of the following control signals: Analogue 0-5v or 4 mA to 20 mA, or digital 0-5v PWM, 1 ms to 2 ms Standard RC or USB.
Using the L12-P as a linear servo, it is able to be used in RC toys and robotics.

Features and Benefits

• Compact miniature size
• Simple control
• Low voltage
• Equal push/pull force
• Easy mounting

Application Information

Ideal for use in many applications including, robotics, consumer appliances, toys, RC vehicles, automotive and industrial automation.

Micro Linear Actuators

Stock information temporarily unavailable.

P.O.A.

Actuonix Micro Linear Actuator, 50mm, 12V dc, 6.5mm/s

P.O.A.

Actuonix Micro Linear Actuator, 50mm, 12V dc, 6.5mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50mm

Input Voltage

12V dc

Series

L12

Maximum Speed No Load

6.5mm/s

Maximum Speed (No Load)

6.5mm/s

Maximum Force Lifting

80N

Maximum Force (Lifting)

80N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

152mm

Overall Length (Closed)

152mm

Control

P - Potentiometer Positioning Feedback

Country of Origin

China

Product details

L12 Micro Linear Actuators

The L12 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing with awkward gears, motors, servos and linkages. The L series of miniature linear actuators are highly flexible, configurable and compact linear motion devices with an optional sophisticated on-board microcontroller. The L12 has an axial design with a powerful drive-train and a rectangular cross section for increased rigidity. The best feature of this actuator however is the broad spectrum of configurations that are available.

Option S – End of Stroke Limit Switches

The L12-S actuators have limit switches that turn off power to the motor when the actuator reaches within 0.5 mm of the end of stroke. The S model cannot be used with the LAC control board.

Option P – Potentiometer Position Feedback

The L12-P actuators do not have a built-in controller but do provide analogue position feedback. The L12-P actuator can be used as a linear servo by connecting to an external controller. Connect to an LAC board for easy interface with any of the following control signals: Analogue 0-5v or 4 mA to 20 mA, or digital 0-5v PWM, 1 ms to 2 ms Standard RC or USB.
Using the L12-P as a linear servo, it is able to be used in RC toys and robotics.

Features and Benefits

• Compact miniature size
• Simple control
• Low voltage
• Equal push/pull force
• Easy mounting

Application Information

Ideal for use in many applications including, robotics, consumer appliances, toys, RC vehicles, automotive and industrial automation.

Micro Linear Actuators