Technical documents
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Input Voltage
12V dc
Series
P16
Maximum Speed No Load
4.8mm/s
Maximum Force Lifting
300N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
105.5mm
Control
P - Potentiometer Positioning Feedback
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Actuonix Micro Linear Actuator, 50mm, 12V dc, 4.8mm/s
1
P.O.A.
Actuonix Micro Linear Actuator, 50mm, 12V dc, 4.8mm/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Input Voltage
12V dc
Series
P16
Maximum Speed No Load
4.8mm/s
Maximum Force Lifting
300N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
105.5mm
Control
P - Potentiometer Positioning Feedback
Country of Origin
China