Actuonix Micro Linear Actuator, 50mm, 12V dc, 18mm/s

RS Stock No.: 180-8414Brand: ActuonixManufacturers Part No.: P16-50-64-12-S
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50mm

Input Voltage

12V dc

Series

P16

Maximum Speed No Load

18mm/s

Maximum Force Lifting

90N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

105.5mm

Control

S - Limit Switch

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Actuonix Micro Linear Actuator, 50mm, 12V dc, 18mm/s

P.O.A.

Actuonix Micro Linear Actuator, 50mm, 12V dc, 18mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50mm

Input Voltage

12V dc

Series

P16

Maximum Speed No Load

18mm/s

Maximum Force Lifting

90N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

105.5mm

Control

S - Limit Switch

Country of Origin

China