Actuonix Micro Linear Actuator, 20mm, 12V dc, 10mm/s

RS Stock No.: 918-1319Brand: ActuonixManufacturers Part No.: PQ12-100-12-P
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

20mm

Input Voltage

12V dc

Series

PQ12

Maximum Speed No Load

10mm/s

Maximum Speed (No Load)

10mm/s

Maximum Force Lifting

50N

Maximum Force (Lifting)

50N

Duty Cycle

20%

IP Rating

IP54

Control

P - Potentiometer Positioning Feedback

Country of Origin

China

Product details

PQ12 Series Linear Actuators

The PQ12 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing your own push/pull mechanisms. The PQ12 actuators are complete, self-contained linear motion devices with position feedback for sophisticated position control. Simply apply a DC voltage to extend the actuator, and reverse the polarity to retract it. Several gear ratios and voltage options are available to give you varied speed/force configurations. Lower gear reduction ratios are faster but push less force, and conversely.

Option S – End of Stroke Limit Switches

The S actuators have limit switches that turn off power when the actuator reaches within 1 mm of the end of stroke. The S model cannot be used with the LAC control board.

Option P – Potentiometer Position Feedback

The P actuators do not have a built-in controller but do provide analogue position feedback. Connect to an LAC board for easy interface with any of the following control signals: Analogue 0-5v or 4 mA to 20 mA, or digital 0-5v PWM, 1 ms to 2 ms Standard RC or USB.

Features and Benefits

• Compact miniature size
• Precise position feedback
• Simple control
• Low voltage
• Equal push/pull force
• Easy mounting

Application Information

Ideal for use in many applications including, robotics, consumer appliances, toys, RC vehicles, automotive and industrial automation.

Micro Linear Actuators

Stock information temporarily unavailable.

P.O.A.

Actuonix Micro Linear Actuator, 20mm, 12V dc, 10mm/s

P.O.A.

Actuonix Micro Linear Actuator, 20mm, 12V dc, 10mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

20mm

Input Voltage

12V dc

Series

PQ12

Maximum Speed No Load

10mm/s

Maximum Speed (No Load)

10mm/s

Maximum Force Lifting

50N

Maximum Force (Lifting)

50N

Duty Cycle

20%

IP Rating

IP54

Control

P - Potentiometer Positioning Feedback

Country of Origin

China

Product details

PQ12 Series Linear Actuators

The PQ12 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing your own push/pull mechanisms. The PQ12 actuators are complete, self-contained linear motion devices with position feedback for sophisticated position control. Simply apply a DC voltage to extend the actuator, and reverse the polarity to retract it. Several gear ratios and voltage options are available to give you varied speed/force configurations. Lower gear reduction ratios are faster but push less force, and conversely.

Option S – End of Stroke Limit Switches

The S actuators have limit switches that turn off power when the actuator reaches within 1 mm of the end of stroke. The S model cannot be used with the LAC control board.

Option P – Potentiometer Position Feedback

The P actuators do not have a built-in controller but do provide analogue position feedback. Connect to an LAC board for easy interface with any of the following control signals: Analogue 0-5v or 4 mA to 20 mA, or digital 0-5v PWM, 1 ms to 2 ms Standard RC or USB.

Features and Benefits

• Compact miniature size
• Precise position feedback
• Simple control
• Low voltage
• Equal push/pull force
• Easy mounting

Application Information

Ideal for use in many applications including, robotics, consumer appliances, toys, RC vehicles, automotive and industrial automation.

Micro Linear Actuators