Actuonix Micro Linear Actuator, 20mm, 6V dc, 10mm/s

RS Stock No.: 186-5322Brand: ActuonixManufacturers Part No.: PQ12-100-6-S
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

20mm

Input Voltage

6V dc

Series

PQ12

Maximum Speed No Load

10mm/s

Maximum Speed (No Load)

10mm/s

Maximum Force Lifting

50N

Maximum Force (Lifting)

50N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

125mm

Overall Length (Closed)

125mm

Control

S - Limit Switch

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Actuonix Micro Linear Actuator, 20mm, 6V dc, 10mm/s

P.O.A.

Actuonix Micro Linear Actuator, 20mm, 6V dc, 10mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

20mm

Input Voltage

6V dc

Series

PQ12

Maximum Speed No Load

10mm/s

Maximum Speed (No Load)

10mm/s

Maximum Force Lifting

50N

Maximum Force (Lifting)

50N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

125mm

Overall Length (Closed)

125mm

Control

S - Limit Switch

Country of Origin

China