Technical documents
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Input Voltage
12V dc
Series
T16
Maximum Speed No Load
18mm/s
Maximum Force Lifting
90N
Duty Cycle
20%
Overall Length Closed
209mm
Control
S - Limit Switch
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Actuonix Micro Linear Actuator, 100mm, 12V dc, 18mm/s
1
P.O.A.
Actuonix Micro Linear Actuator, 100mm, 12V dc, 18mm/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Input Voltage
12V dc
Series
T16
Maximum Speed No Load
18mm/s
Maximum Force Lifting
90N
Duty Cycle
20%
Overall Length Closed
209mm
Control
S - Limit Switch
Country of Origin
China