Adafruit 1770, TFT LCD Display 2.8in Resistive Touch Screen Display Module With MicroSD Socket - ILI9341

RS Stock No.: 124-5469Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 1770Distrelec Article No.: 30129189
brand-logo
View all in Display Development Tools

Technical documents

Specifications

Diagonal Display Size

2.8in

Display Technology

Resistive Touch Screen

Kit Classification

Display Module

Featured Device

MicroSD Socket - ILI9341

Kit Name

TFT LCD Display

Technology

TFT Display

Classification

LCD Touchscreen

Country of Origin

United States

Product details

Adafruit 2.8 inch TFT LCD Touchscreen Breakout Board with microSD Socket

This colour 2.8” TFT display has 4 bright white LED backlight and 240 x 320 pixels with individual RGB pixel control. It has a resistive touchscreen to detect finger presses anywhere on the screen. The built-in controller has RAM buffering to take the workload away from the microcontroller. This display board has two modes: 8-bit and SPI.

When using 8-bit mode, you need 8 digital data lines and 4 or 5 digital control lines to read and write to the display.

SPI mode requires only 5 pins total (SPI data in, data out, clock, select, and dc) but is slower than 8-bit mode.

In addition, 4 pins are required for the touch screen (2 digital, 2 analogue).

It is 3 V to 5 V compliant with high-speed level shifters so you can use with any microcontroller. If you are using SPI mode, you can also take advantage of the on-board micro-SD card socket.

- 3.3 V @ 150 mA LDO regulator
- 4 white LED backlight, transistor connected so you can use PWM to dim the backlight
- 1 x 20 headers for easy breadboarding
- 4-wire resistive touchscreen
- Thickness: 7.9 mm / 0.3"
- Weight: 40 g

Adafruit LCD Touchscreens

Stock information temporarily unavailable.

P.O.A.

Adafruit 1770, TFT LCD Display 2.8in Resistive Touch Screen Display Module With MicroSD Socket - ILI9341

P.O.A.

Adafruit 1770, TFT LCD Display 2.8in Resistive Touch Screen Display Module With MicroSD Socket - ILI9341
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

2.8in

Display Technology

Resistive Touch Screen

Kit Classification

Display Module

Featured Device

MicroSD Socket - ILI9341

Kit Name

TFT LCD Display

Technology

TFT Display

Classification

LCD Touchscreen

Country of Origin

United States

Product details

Adafruit 2.8 inch TFT LCD Touchscreen Breakout Board with microSD Socket

This colour 2.8” TFT display has 4 bright white LED backlight and 240 x 320 pixels with individual RGB pixel control. It has a resistive touchscreen to detect finger presses anywhere on the screen. The built-in controller has RAM buffering to take the workload away from the microcontroller. This display board has two modes: 8-bit and SPI.

When using 8-bit mode, you need 8 digital data lines and 4 or 5 digital control lines to read and write to the display.

SPI mode requires only 5 pins total (SPI data in, data out, clock, select, and dc) but is slower than 8-bit mode.

In addition, 4 pins are required for the touch screen (2 digital, 2 analogue).

It is 3 V to 5 V compliant with high-speed level shifters so you can use with any microcontroller. If you are using SPI mode, you can also take advantage of the on-board micro-SD card socket.

- 3.3 V @ 150 mA LDO regulator
- 4 white LED backlight, transistor connected so you can use PWM to dim the backlight
- 1 x 20 headers for easy breadboarding
- 4-wire resistive touchscreen
- Thickness: 7.9 mm / 0.3"
- Weight: 40 g

Adafruit LCD Touchscreens